
8451-101-000-57 | |
|---|---|
DigiKey Part Number | 1601-8451-101-000-57-ND |
Manufacturer | |
Manufacturer Product Number | 8451-101-000-57 |
Description | FI-1120-3SC FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1120nm | |
Aperture | 3.3mm | |
Maximum Beam Diameter | 1.3mm | |
Isolation | 30dB | |
Transmission | 90% | |
Polarizer | Cemented Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,012.30000 | RM11,012.30 |
| Unit Price without VAT: | RM11,012.30000 |
|---|---|
| Unit Price with VAT: | RM12,113.53000 |

