
8451-101-002-07 | |
|---|---|
DigiKey Part Number | 1601-8451-101-002-07-ND |
Manufacturer | |
Manufacturer Product Number | 8451-101-002-07 |
Description | FI-980-TIC TWO-STAGE ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 980nm | |
Aperture | 5mm | |
Maximum Beam Diameter | 2mm | |
Isolation | 60dB | |
Transmission | 80% | |
Polarizer | Cemented Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14,686.35000 | RM14,686.35 |
| Unit Price without VAT: | RM14,686.35000 |
|---|---|
| Unit Price with VAT: | RM16,154.98500 |

