8451-102-000-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8451-102-000-04

DigiKey Part Number
1601-8451-102-000-04-ND
Manufacturer
Manufacturer Product Number
8451-102-000-04
Description
FI-1250-4SL FARADAY ISOLATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1250nm
Aperture
4mm
Maximum Beam Diameter
1.6mm
Isolation
35dB
Transmission
85%
Polarizer
Cemented Cube
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM6,269.53000RM6,269.53
Manufacturers Standard Package
Unit Price without VAT:RM6,269.53000
Unit Price with VAT:RM6,896.48300