
8451-209-000-06 | |
|---|---|
DigiKey Part Number | 1601-8451-209-000-06-ND |
Manufacturer | |
Manufacturer Product Number | 8451-209-000-06 |
Description | PM-C-BB PHASE MODULATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Phas | |
Wavelength | 450nm ~ 3000nm | |
Aperture | 1.5mm | |
Crystal AR | - | |
Crystal Material | MgO:LiNbO3 | |
Power (Watts) | 100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,707.18000 | RM9,707.18 |
| Unit Price without VAT: | RM9,707.18000 |
|---|---|
| Unit Price with VAT: | RM10,677.89800 |

