
G063411000 | |
|---|---|
DigiKey Part Number | 1601-G063411000-ND |
Manufacturer | |
Manufacturer Product Number | G063411000 |
Description | RET 450-650NM OD/22.4MM CA/21MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retarder 450nm ~ 650nm 22.4mm 21mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Retarder | |
Wavelength | 450nm ~ 650nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21mm | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.90000 | RM334.90 |
| Unit Price without VAT: | RM334.90000 |
|---|---|
| Unit Price with VAT: | RM368.39000 |

