Mounted Neutral Density Filter 10% 400nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063462000

DigiKey Part Number
1601-1235-ND
Manufacturer
Manufacturer Product Number
G063462000
Description
MOUNTED NDF T10% 400NM ~ 2000NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mounted Neutral Density Filter 10% 400nm ~ 2000nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Mounted Neutral Density Filter
Transmission
10%
Optical Density
1.0
Wavelength
400nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM386.12000RM386.12
Manufacturers Standard Package
Unit Price without VAT:RM386.12000
Unit Price with VAT:RM424.73200