Mounted Neutral Density Filter 5% 400nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063463000

DigiKey Part Number
1601-1236-ND
Manufacturer
Manufacturer Product Number
G063463000
Description
MOUNTED NDF T5% 400NM ~ 2000NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mounted Neutral Density Filter 5% 400nm ~ 2000nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Mounted Neutral Density Filter
Transmission
5%
Optical Density
1.3
Wavelength
400nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM390.06000RM390.06
Manufacturers Standard Package
Unit Price without VAT:RM390.06000
Unit Price with VAT:RM429.06600