Polarizing Beamsplitter Cube 450nm ~ 550nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G335564000

DigiKey Part Number
1601-1292-ND
Manufacturer
Manufacturer Product Number
G335564000
Description
PBS 450NM - 550NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Polarizing Beamsplitter Cube 450nm ~ 550nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Polarizing Beamsplitter Cube
Wavelength
450nm ~ 550nm
Optic Diameter
-
Size / Dimension
0.39" L x 0.39" W x 0.39" H (10.0mm x 10.0mm x 10.0mm)
Clear Aperture
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM949.54000RM949.54
Manufacturers Standard Package
Unit Price without VAT:RM949.54000
Unit Price with VAT:RM1,044.49400