
G335595000 | |
|---|---|
DigiKey Part Number | 1601-1295-ND |
Manufacturer | |
Manufacturer Product Number | G335595000 |
Description | PBS 550NM - 700NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polarizing Beamsplitter Cube 550nm ~ 700nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polarizing Beamsplitter Cube | |
Wavelength | 550nm ~ 700nm | |
Optic Diameter | - | |
Size / Dimension | 0.39" L x 0.39" W x 0.39" H (10.0mm x 10.0mm x 10.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM949.54000 | RM949.54 |
| Unit Price without VAT: | RM949.54000 |
|---|---|
| Unit Price with VAT: | RM1,044.49400 |

