Neutral Density Filter 40% 400nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G371148000

DigiKey Part Number
1601-G371148000-ND
Manufacturer
Manufacturer Product Number
G371148000
Description
NDF T40% 400NM ~ 2000NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Neutral Density Filter 40% 400nm ~ 2000nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Neutral Density Filter
Transmission
40%
Optical Density
0.4
Wavelength
400nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
20mm
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM177.30000RM177.30
Manufacturers Standard Package
Unit Price without VAT:RM177.30000
Unit Price with VAT:RM195.03000