Image for CX10S-000000-C4AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX10S-000000-C4AL

DigiKey Part Number
633-CX10S-000000-C4AL-ND
Manufacturer
Manufacturer Product Number
CX10S-000000-C4AL
Description
1000 W FANLESS STANDARD COOLPAC,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1000 W
Voltage - Isolation
4 kV
Efficiency
93%
Features
12V, 1.96A Auxilary Output, Conformal Coating
Operating Temperature
-30°C ~ 85°C (With Derating)
Size / Dimension
10.22" L x 6.46" W (259.5mm x 164.0mm)
Height
1.60" (40.6mm)
Approval Agency
cCSAus, CE
Standard Number
60601-1; 60950-1; 62368-1
Input Connector
Screw Terminal
Current - Leakage
150 µA
Cooling Type
Convection
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
24RM2,029.97833RM48,719.48
Manufacturers Standard Package
Unit Price without VAT:RM2,029.97833
Unit Price with VAT:RM2,232.97616