
UX6RD0 | |
|---|---|
DigiKey Part Number | 633-UX6RD0-ND |
Manufacturer | |
Manufacturer Product Number | UX6RD0 |
Description | CONFIG PWR CHASSIS 1200W 6 SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 1200 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Features | 5V, 500mA Auxilary Output, Ruggedized | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE | |
Input Connector | Wire Leads | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,692.98000 | RM1,692.98 |
| 5 | RM1,565.13400 | RM7,825.67 |
| 10 | RM1,513.08200 | RM15,130.82 |
| 25 | RM1,446.90840 | RM36,172.71 |
| Unit Price without VAT: | RM1,692.98000 |
|---|---|
| Unit Price with VAT: | RM1,862.27800 |

