
XGLC | |
|---|---|
DigiKey Part Number | 633-1350-ND |
Manufacturer | |
Manufacturer Product Number | XGLC |
Description | CONFIG DC PWR MOD 48V (24-58V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V (24 ~ 58V) 240 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 48 V | |
Voltage - Output 1 (Adj Range) | 24 V ~ 58 V | |
Current - Output 1 (Range) | 0 A ~ 5 A | |
Number of Positions | 1 | |
Power (Watts) | 240 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM521.28640 | RM26,064.32 |
| Unit Price without VAT: | RM521.28640 |
|---|---|
| Unit Price with VAT: | RM573.41504 |





