
3-SA-ET | |
|---|---|
DigiKey Part Number | 2827-3-SA-ET-ND |
Manufacturer | |
Manufacturer Product Number | 3-SA-ET |
Description | TWEEZERS - STRAIGHT VERY FINE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Very Fine 5.25" (133.4mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Tube | Tip Shape Straight |
Part Status Active | Length - Overall 5.25" (133.4mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM252.75000 | RM252.75 |
| 5 | RM234.25600 | RM1,171.28 |
| 10 | RM226.71900 | RM2,267.19 |
| 25 | RM217.13640 | RM5,428.41 |
| Unit Price without VAT: | RM252.75000 |
|---|---|
| Unit Price with VAT: | RM278.02500 |


