
211B-N | |
|---|---|
DigiKey Part Number | 2827-211B-N-ND |
Manufacturer | |
Manufacturer Product Number | 211B-N |
Description | BRUSH SNGL HEAD NYLON 1 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Nylon | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.70000 | RM98.70 |
| 5 | RM91.45600 | RM457.28 |
| 12 | RM87.75000 | RM1,053.00 |
| 36 | RM83.32000 | RM2,999.52 |
| Unit Price without VAT: | RM98.70000 |
|---|---|
| Unit Price with VAT: | RM108.57000 |

