New Product
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00401R

DigiKey Part Number
776-453-00401RTR-ND - Tape & Reel (TR)
776-453-00401RCT-ND - Cut Tape (CT)
776-453-00401RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00401R
Description
MODULE, VEDA IF913, SIP, TRI BAN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18dBm
Mfr
Sensitivity
-107dBm
Series
Serial Interfaces
I2S, PCM, SDIO, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
PCB Trace
Part Status
Active
Utilized IC / Part
CYW55913
RF Family/Standard
Bluetooth, WiFi
Memory Size
8MB Flash, 8MB PSRAM
Protocol
Voltage - Supply
3.1V ~ 4.8V
Modulation
16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz, 5GHz, 6GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
143Mbps
Package / Case
108-LFLGA Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM58.07000RM58.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM47.44938RM47,449.38
Manufacturers Standard Package
Unit Price without VAT:RM58.07000
Unit Price with VAT:RM63.87700