



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11ac, Bluetooth v4.2, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 9V ~ 30V |


