
CL4790-1000-485-SP | |
|---|---|
DigiKey Part Number | CL4790-1000-485-SP-ND |
Manufacturer | |
Manufacturer Product Number | CL4790-1000-485-SP |
Description | TXRX 900MHZ RS485 1W W/ANT'S DB9 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF 2 Transceivers 902MHz ~ 928MHz FHSS, FSK RS-485 76.8kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | 2 Transceivers | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | -99dBm | |
Power - Output | 1000mW | |
Data Rate (Max) | 76.8kbps | |
Features | 2 ConnexLink RS485 Units | |
Voltage - Supply | 7V ~ 18V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM1,266.24200 | RM6,331.21 |
| Unit Price without VAT: | RM1,266.24200 |
|---|---|
| Unit Price with VAT: | RM1,392.86620 |

