DVK-SU60-SIPT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 13
Unit Price: RM464.80000
Datasheet
SU60-SIPT - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-SU60-SIPT

DigiKey Part Number
DVK-SU60-SIPT-ND
Manufacturer
Manufacturer Product Number
DVK-SU60-SIPT
Description
DVK, 60 SERIES, SUMMIT SIPT
Customer Reference
Detailed Description
SU60-SIPT - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SU60-SIPT
Note
-
RF Type
Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes