N8MP_SMARC_SOM_2R16E_NX611_1M_I is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 7
Unit Price: RM675.79000
Datasheet
Single Board Computer 800MHz, 1.8GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N8MP_SMARC_SOM_2R16E_NX611_1M_I

DigiKey Part Number
2851-N8MP_SMARC_SOM_2R16E_NX611_1M_I-ND
Manufacturer
Manufacturer Product Number
N8MP_SMARC_SOM_2R16E_NX611_1M_I
Description
NITROGEN8M PLUS SMARC: I.MX8M Q
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz, 1.8GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Speed
800MHz, 1.8GHz
Number of Cores
5
Size / Dimension
3.228" L x 1.969" W (82.00mm x 50.00mm)
Form Factor
SMARC v2.1.1
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC Flash, LPDDR4
Video Outputs
HDMI, LVDS, MIPI DSI
USB
USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
105RM604.92733RM63,517.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM604.92733
Unit Price with VAT:RM665.42006