
F-0750D01-04A | |
|---|---|
DigiKey Part Number | 5030-F-0750D01-04A-ND |
Manufacturer | |
Manufacturer Product Number | F-0750D01-04A |
Description | 3/4" BORE 4" STROKE ROUNDBODY PN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 4.000" (101.60mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM199.29000 | RM199.29 |
| 10 | RM177.46200 | RM1,774.62 |
| 25 | RM169.45000 | RM4,236.25 |
| 50 | RM163.62580 | RM8,181.29 |
| 100 | RM157.99870 | RM15,799.87 |
| 250 | RM150.85092 | RM37,712.73 |
| Unit Price without VAT: | RM199.29000 |
|---|---|
| Unit Price with VAT: | RM219.21900 |

