Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-0750D02-01I

DigiKey Part Number
5030-F-0750D02-01I-ND
Manufacturer
Manufacturer Product Number
F-0750D02-01I
Description
3/4" BORE 1-1/2" STROKE ROUNDBOD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
1.500" (38.10mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 1/4-28 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.95000RM197.95
10RM176.29500RM1,762.95
25RM168.33560RM4,208.39
50RM162.54940RM8,127.47
100RM156.95860RM15,695.86
250RM149.85900RM37,464.75
Manufacturers Standard Package
Unit Price without VAT:RM197.95000
Unit Price with VAT:RM217.74500