Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-1062D01-03A

DigiKey Part Number
5030-F-1062D01-03A-ND
Manufacturer
Manufacturer Product Number
F-1062D01-03A
Description
1-1/16" BORE 3" STROKE ROUNDBODY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
3.000" (76.20mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 5/16-24 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM209.65000RM209.65
10RM186.72100RM1,867.21
25RM178.29120RM4,457.28
50RM172.16300RM8,608.15
100RM166.24120RM16,624.12
Manufacturers Standard Package
Unit Price without VAT:RM209.65000
Unit Price with VAT:RM230.61500