
F-1062D02-00I | |
|---|---|
DigiKey Part Number | 5030-F-1062D02-00I-ND |
Manufacturer | |
Manufacturer Product Number | F-1062D02-00I |
Description | 1-1/16" BORE 1/2" STROKE ROUNDBO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 0.500" (12.70mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM212.21000 | RM212.21 |
| 10 | RM188.98200 | RM1,889.82 |
| 25 | RM180.45040 | RM4,511.26 |
| 50 | RM174.24800 | RM8,712.40 |
| 100 | RM168.25490 | RM16,825.49 |
| Unit Price without VAT: | RM212.21000 |
|---|---|
| Unit Price with VAT: | RM233.43100 |

