



2504021217Y0 | |
|---|---|
DigiKey Part Number | 1934-1366-2-ND - Tape & Reel (TR) 1934-1366-1-ND - Cut Tape (CT) 1934-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021217Y0 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2504021217Y0 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 500mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.51600 | RM5.16 |
| 25 | RM0.44760 | RM11.19 |
| 50 | RM0.40100 | RM20.05 |
| 100 | RM0.35850 | RM35.85 |
| 250 | RM0.30716 | RM76.79 |
| 500 | RM0.27178 | RM135.89 |
| 1,000 | RM0.23908 | RM239.08 |
| 5,000 | RM0.20014 | RM1,000.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16351 | RM1,635.10 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |









