



2506033007Y0 | |
|---|---|
DigiKey Part Number | 1934-1433-2-ND - Tape & Reel (TR) 1934-1433-1-ND - Cut Tape (CT) 1934-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506033007Y0 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506033007Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.39900 | RM3.99 |
| 25 | RM0.34760 | RM8.69 |
| 50 | RM0.31120 | RM15.56 |
| 100 | RM0.27850 | RM27.85 |
| 250 | RM0.23920 | RM59.80 |
| 500 | RM0.21220 | RM106.10 |
| 1,000 | RM0.18715 | RM187.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14224 | RM568.96 |
| 8,000 | RM0.12208 | RM976.64 |
| 12,000 | RM0.12146 | RM1,457.52 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

