



2512063017Y0 | |
|---|---|
DigiKey Part Number | 1934-1407-2-ND - Tape & Reel (TR) 1934-1407-1-ND - Cut Tape (CT) 1934-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512063017Y0 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512063017Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.50000 | RM5.00 |
| 25 | RM0.43640 | RM10.91 |
| 50 | RM0.39080 | RM19.54 |
| 100 | RM0.34910 | RM34.91 |
| 250 | RM0.29928 | RM74.82 |
| 500 | RM0.26500 | RM132.50 |
| 1,000 | RM0.23313 | RM233.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18722 | RM561.66 |
| 6,000 | RM0.16079 | RM964.74 |
| 9,000 | RM0.15859 | RM1,427.31 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

