300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 200mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512063017Y0

DigiKey Part Number
1934-1407-2-ND - Tape & Reel (TR)
1934-1407-1-ND - Cut Tape (CT)
1934-1407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512063017Y0
Description
FERRITE BEAD 300 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512063017Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,074
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.50000RM5.00
25RM0.43640RM10.91
50RM0.39080RM19.54
100RM0.34910RM34.91
250RM0.29928RM74.82
500RM0.26500RM132.50
1,000RM0.23313RM233.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18722RM561.66
6,000RM0.16079RM964.74
9,000RM0.15859RM1,427.31
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100