Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.01mm x 6.50mm) Length 0.709" (18.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.01mm x 6.50mm) Length 0.709" (18.01mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643180551

DigiKey Part Number
1934-1177-ND
Manufacturer
Manufacturer Product Number
2643180551
Description
FERRITE CORE 110 OHM SOLID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.01mm x 6.50mm) Length 0.709" (18.01mm)
Datasheet
 Datasheet
EDA/CAD Models
2643180551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
110Ohm @ 100MHz
Material
43
Inner Dimension
1.370" W x 0.051" H (34.80mm x 1.30mm)
Outer Dimension
1.575" W x 0.256" H (40.01mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.709" (18.01mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.80000RM10.80
10RM7.45400RM74.54
25RM6.35600RM158.90
50RM5.59480RM279.74
100RM4.88840RM488.84
432RM3.76271RM1,625.49
Manufacturers Standard Package
Unit Price without VAT:RM10.80000
Unit Price with VAT:RM11.88000