



5975001901 | |
|---|---|
DigiKey Part Number | 1934-1226-ND |
Manufacturer | |
Manufacturer Product Number | 5975001901 |
Description | FERRITE CORE SOLID 7.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5975001901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.81900 | RM48.19 |
| 25 | RM4.12760 | RM103.19 |
| 50 | RM3.64920 | RM182.46 |
| 100 | RM3.20560 | RM320.56 |
| 250 | RM2.66676 | RM666.69 |
| 500 | RM2.29134 | RM1,145.67 |
| 1,052 | RM2.24580 | RM2,362.58 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

