



7878400321 | |
|---|---|
DigiKey Part Number | 1934-7878400321-ND |
Manufacturer | |
Manufacturer Product Number | 7878400321 |
Description | FERRITE CORE E 78 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core E Type 0.858" (21.80mm) Length Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 7878400321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 33.0 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 79.0 | |
Minimum Core Cross Section (Amin) mm² | 79.0 | |
Effective Magnetic Volume (Ve) mm³ | 2060.0 | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.47000 | RM11.47 |
| 10 | RM7.90400 | RM79.04 |
| 25 | RM6.73440 | RM168.36 |
| 50 | RM5.92500 | RM296.25 |
| 100 | RM5.17280 | RM517.28 |
| 250 | RM4.25756 | RM1,064.39 |
| 630 | RM4.03356 | RM2,541.14 |
| Unit Price without VAT: | RM11.47000 |
|---|---|
| Unit Price with VAT: | RM12.61700 |

