Zener Diode 27 V 1 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750A

DigiKey Part Number
2156-1N4750A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N4750A
Description
DIODE ZENER 27V 1W AXIAL
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Packaging
Bulk
Operating Temperature
-65°C ~ 20°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,933
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:17933
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,882RM0.19700RM1,158.75
Unit Price without VAT:RM0.19700
Unit Price with VAT:RM0.21670