
1N5393 | |
|---|---|
DigiKey Part Number | 2156-1N5393-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5393 |
Description | DIODE STANDARD 200V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Bulk: | 34950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | RM0.15760 | RM1,240.15 |
| Unit Price without VAT: | RM0.15760 |
|---|---|
| Unit Price with VAT: | RM0.17336 |

