Direct

MAX3098EAEPE | |
|---|---|
DigiKey Part Number | MAX3098EAEPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3098EAEPE |
Description | IC TRANSCEIVER 0/3 16PDIP |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EAEPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


