Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7392N

DigiKey Part Number
2156-FAN7392N-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7392N
Description
HALF BRIDGE BASED PERIPHERAL DRI
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
4.5V, 9.5V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
25ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,719
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:63719
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
190RM6.22521RM1,182.79
Unit Price without VAT:RM6.22521
Unit Price with VAT:RM6.84773