
FGA20S120M | |
|---|---|
DigiKey Part Number | 2156-FGA20S120M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGA20S120M |
Description | IGBT TRENCH FS 1200V 40A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 40 A 348 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 20A | |
Power - Max | 348 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 208 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Bulk: | 378450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | RM10.04703 | RM1,185.55 |
| Unit Price without VAT: | RM10.04703 |
|---|---|
| Unit Price with VAT: | RM11.05173 |

