
FOD0720 | |
|---|---|
DigiKey Part Number | 2156-FOD0720-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD0720 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Fairchild Semiconductor | Data Rate 25Mbps |
Packaging Bulk | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 4.5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SOIC |
Output Type Push-Pull, Totem Pole |
| Bulk: | 4014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | RM7.84060 | RM1,183.93 |
| Unit Price without VAT: | RM7.84060 |
|---|---|
| Unit Price with VAT: | RM8.62466 |


