
ILC7262CS-5033 | |
|---|---|
DigiKey Part Number | 2156-ILC7262CS-5033-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7262CS-5033 |
Description | IC REG LIN 3.3V/5V 50/50MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 50mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | RM6.86800 | RM1,270.58 |
| Unit Price without VAT: | RM6.86800 |
|---|---|
| Unit Price with VAT: | RM7.55480 |

