
LM431SACMFX | |
|---|---|
DigiKey Part Number | 2156-LM431SACMFX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM431SACMFX |
Description | ADJUSTABLE/2.5V, 2% TOLERANCE SH |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
| Bulk: | 7499251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,374 | RM0.51220 | RM1,215.96 |
| Unit Price without VAT: | RM0.51220 |
|---|---|
| Unit Price with VAT: | RM0.56342 |

