
NC7SZ05P5 | |
|---|---|
DigiKey Part Number | 2156-NC7SZ05P5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ05P5 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Bulk: | 2144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | RM1.49720 | RM1,182.79 |
| Unit Price without VAT: | RM1.49720 |
|---|---|
| Unit Price with VAT: | RM1.64692 |


