
NC7WZ126L8X | |
|---|---|
DigiKey Part Number | 2156-NC7WZ126L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WZ126L8X |
Description | IC BUFF NON-INVRT 5.5V 8MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Bulk: | 55060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,586 | RM0.74860 | RM1,187.28 |
| Unit Price without VAT: | RM0.74860 |
|---|---|
| Unit Price with VAT: | RM0.82346 |


