27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE20CA

DigiKey Part Number
2156-P6KE20CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE20CA
Description
TVS DIODE 17.1VWM 27.7V DO204AC
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22A
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,235
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18235
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
956RM1.22140RM1,167.66
Unit Price without VAT:RM1.22140
Unit Price with VAT:RM1.34354