13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6V8A

DigiKey Part Number
2156-P6KE6V8A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE6V8A
Description
TVS DIODE 5.8VWM 13.4VC DO15
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,924
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:37924
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,170RM1.02440RM1,198.55
Unit Price without VAT:RM1.02440
Unit Price with VAT:RM1.12684