Diode 60 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB360

DigiKey Part Number
2156-SB360-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SB360
Description
DIODE SCHOTTKY 60V 3A DO201
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,969
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4969
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,207RM0.98500RM1,188.89
Unit Price without VAT:RM0.98500
Unit Price with VAT:RM1.08350