FMCA2940-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM0.00000
Datasheet
Cable Assembly Coaxial N-Type to N-Type Hand Formable .047 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2940-12

DigiKey Part Number
5328-FMCA2940-12-ND
Manufacturer
Manufacturer Product Number
FMCA2940-12
Description
COAX CBL N-TYPE TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable .047 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Flange
Length
12.00" (304.80mm)
Cable Type
Hand Formable .047
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.