Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA03B-06 | |
|---|---|
DigiKey Part Number | 5328-SA03B-06-ND |
Manufacturer | |
Manufacturer Product Number | SA03B-06 |
Description | FXD ATTN PLUG-JACK BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM345.34000 | RM345.34 |
| Unit Price without VAT: | RM345.34000 |
|---|---|
| Unit Price with VAT: | RM379.87400 |




