SA26B-09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM433.60000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM850.25000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM738.14320
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: RM1,209.67760
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM757.58000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: RM489.55000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM1,779.03000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM891.96000
Datasheet
RF Attenuators 9dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26B-09

DigiKey Part Number
5328-SA26B-09-ND
Manufacturer
Manufacturer Product Number
SA26B-09
Description
FXD ATTN PLUG-JACK SMA SS 1.4
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 26 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 22
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.