
SLNA-180-33-30-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-180-33-30-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-180-33-30-SMA |
Description | BROADBAND AMP TYPE SMA 2GHZ-18GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 180mA |
Frequency 2GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 38dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12,694.64000 | RM12,694.64 |
| Unit Price without VAT: | RM12,694.64000 |
|---|---|
| Unit Price with VAT: | RM13,964.10400 |

