
TWC-124-2-FM | |
|---|---|
DigiKey Part Number | 5328-TWC-124-2-FM-ND |
Manufacturer | |
Manufacturer Product Number | TWC-124-2-FM |
Description | TWC-124-2-FM 124 OHM FLEXIBLE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 36 AWG 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 36 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Braid | |
Impedance | 124 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.080" (2.04mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 93.0 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.51000 | RM24.51 |
| Unit Price without VAT: | RM24.51000 |
|---|---|
| Unit Price with VAT: | RM26.96100 |

