
SC833AF | |
|---|---|
DigiKey Part Number | 1914-SC833AF-ND |
Manufacturer | |
Manufacturer Product Number | SC833AF |
Description | SC833AF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 802.15.4 Zigbee, Bluetooth v5.2 USB 125kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.15.4 Zigbee, Bluetooth v5.2 | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 125kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.04000 | RM29.04 |
| Unit Price without VAT: | RM29.04000 |
|---|---|
| Unit Price with VAT: | RM31.94400 |

